+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOB542460

Relay: solid state; 25A; Uswitch: 12÷280VAC; 2-phase; 45x58x23.8mm


Manufacturer: CELDUC

Manufacturer part number:
SOB542460
TME Symbol:
SOB542460

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
25A
Switched voltage
12...280V AC
Relay variant
2-phase
Switching method
zero voltage switching
Body dimensions
45x58x23.8mm
IP rating
IP20
Manufacturer series
SOB
Related items
1Y042715
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight90 g
Certificates
EAN code3760283302853
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SOB542460
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 102.73 EURGross price for quantities from 1 pcs - 102.73 EUR
Net price for quantities from 5 pcs - 82.59 EURGross price for quantities from 5 pcs - 82.59 EUR
Net price for quantities from 10 pcs - 77.43 EURGross price for quantities from 10 pcs - 77.43 EUR
Net price for quantities from 19 pcs - 72.27 EURGross price for quantities from 19 pcs - 72.27 EUR