+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOB867640

Relay: solid state; 50A; Uswitch: 24÷510VAC; 2-phase; IP20; SOB


Manufacturer: CELDUC

Manufacturer part number:
SOB867640
TME Symbol:
SOB867640

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
8...30V DC
Max. operating current
50A
Switched voltage
24...510V AC
Relay variant
2-phase
Switching method
zero voltage switching
Body dimensions
44.8x59.4x30mm
IP rating
IP20
Manufacturer series
SOB
Leads
4pin, screw terminals
Related items
1Y042715
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight107.87 g
Certificates
EAN code3760283301047
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SOB867640
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 171.64 USDGross price for quantities from 1 pcs - 171.64 USD
Net price for quantities from 5 pcs - 138.50 USDGross price for quantities from 5 pcs - 138.50 USD
Net price for quantities from 10 pcs - 126.60 USDGross price for quantities from 10 pcs - 126.60 USD