+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOB96366WF

Relay: solid state; 35A; Uswitch: 24÷600VAC; 2-phase; IP20; SOB


Manufacturer: CELDUC

Manufacturer part number:
SOB96366WF
TME Symbol:
SOB96366WF

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
10...30V DC
Max. operating current
35A
Switched voltage
24...600V AC
Relay variant
2-phase
Switching method
zero voltage switching
Body dimensions
44.8x59.4x30mm
IP rating
IP20
Manufacturer series
SOB
Design
heatsink
Related items
1Y042715
Operating temperature
-55...100°C
Gross weight80 g
Certificates
EAN code3760283301467
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SOB96366WF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 148.25 EURGross price for quantities from 1 pcs - 148.25 EUR
Net price for quantities from 5 pcs - 119.19 EURGross price for quantities from 5 pcs - 119.19 EUR
Net price for quantities from 10 pcs - 111.74 EURGross price for quantities from 10 pcs - 111.74 EUR
Net price for quantities from 19 pcs - 104.30 EURGross price for quantities from 19 pcs - 104.30 EUR