+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP852120

Relay: solid state; Ucntrl: 3÷32VDC; 12A; 12÷280VAC; SP; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SP852120
TME Symbol:
SP852120

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
12A
Switched voltage
12...280V AC
Manufacturer series
SP
Relay variant
1-phase
Body dimensions
38x56.9x22mm
Switching method
zero voltage switching
IP rating
IP00
Leads
connectors
Leads dimensions
6.35x0.8mm
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight37.42 g
Certificates
EAN code3760283307247
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SP852120
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 24.80 EURGross price for quantities from 1 pcs - 24.80 EUR