+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

162-20150

Spiral wrapping; Øbundle : 18mm; polypropylene; black; L: 1m


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
162-20150
TME Symbol:
SPF15-PP-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
18mm
Material
polypropylene
Colour
black
Length
1m
Resistance to
abrasion, most of oils
Flammability rating
UL94HB
Operating temperature
-30...100°C
Gross weight43.66 g
Certificates
EAN code4031026124094
See other products in this category: Protective tubes HELLERMANNTYTON,
*
162-20150
99 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.73 EURGross price for quantities from 1 pcs - 9.73 EUR
Net price for quantities from 2 pcs - 8.65 EURGross price for quantities from 2 pcs - 8.65 EUR
Net price for quantities from 4 pcs - 7.84 EURGross price for quantities from 4 pcs - 7.84 EUR
Packaging method by the manufacturer:Bag = 5 pcs