+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPPB2A0100

Switch: detecting; Pos: 2; SPST-NO; 0.1A/30VDC; SPPB; M2x0,4; 350mN


Manufacturer: ALPS

Manufacturer part number:
SPPB2A0100
TME Symbol:
SPPB2A0100

Specification

Manufacturer
ALPS
Type of switch
detecting
Number of positions
2
Contacts configuration
SPST-NO
DC contacts rating @R
0.1A / 30V DC
Leads
angled, for soldering
Manufacturer series
SPPB
Mounting
M2x0,4
Operating Force
0.35N
Min. insulation resistance
0.1GΩ
Body dimensions
9.15x3.75x5.3mm
Electrical life
50000 cycles
Lever length
11.8mm
Switches features
with lever
Contact resistance
1Ω
Application
automotive
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches ALPS,
See other products from this series.:
*
SPPB2A0100
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 5 000.
Multiple of: 1 000.
Product for special order