+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

162-10150

Protective tube; Øbundle : 20mm; polypropylene; black; L: 1m


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
162-10150
TME Symbol:
SPS15-PP-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Bundle diameter
20mm
Material
polypropylene
Colour
black
Length
1m
Resistance to
abrasion, most of oils
Flammability rating
UL94HB
Operating temperature
-30...100°C
Gross weight94.9 g
Certificates
EAN code4031026124001
See other products in this category: Protective tubes HELLERMANNTYTON,
*
162-10150
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.71 EURGross price for quantities from 1 pcs - 9.71 EUR
Net price for quantities from 2 pcs - 8.64 EURGross price for quantities from 2 pcs - 8.64 EUR
Net price for quantities from 4 pcs - 7.83 EURGross price for quantities from 4 pcs - 7.83 EUR