+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

162-10400

Protective tube; Øbundle : 48mm; polypropylene; black; L: 1m


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
162-10400
TME Symbol:
SPS40-PP-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Bundle diameter
48mm
Material
polypropylene
Colour
black
Length
1m
Resistance to
abrasion, most of oils
Flammability rating
UL94HB
Operating temperature
-30...100°C
Gross weight394.62 g
Certificates
EAN code4031026124056
See other products in this category: Protective tubes HELLERMANNTYTON,
*
162-10400
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.22 EURGross price for quantities from 1 pcs - 25.22 EUR
Net price for quantities from 2 pcs - 22.41 EURGross price for quantities from 2 pcs - 22.41 EUR
Net price for quantities from 4 pcs - 20.32 EURGross price for quantities from 4 pcs - 20.32 EUR