+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRC2-1A-DC-1-AL

ROCKER; SPST; Pos: 2; OFF-ON; 21A/14VDC; black; IP56; SRC; Body: black


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
SRC2-1A-DC-1-AL
TME Symbol:
SRC2-1A-DC-1-AL

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
DC contacts rating @R
21A / 14V DC
Key button colour
black
IP rating
IP56
Illumination
LED
Manufacturer series
SRC
Backlight colour
amber
Max. contact resistance:
50mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
6.35x0.8mm
Mounting hole dimensions
36.8x15.3mm
Shape
rectangular
Button shape
rectangular
Min. insulation resistance
0.1GΩ
Mounting
on panel
Operating temperature
-25...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SWITCH COMPONENTS,
See other products from this series.:
*
SRC2-1A-DC-1-AL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.46 EURGross price for quantities from 1 pcs - 5.46 EUR
Net price for quantities from 25 pcs - 4.86 EURGross price for quantities from 25 pcs - 4.86 EUR
Net price for quantities from 50 pcs - 4.56 EURGross price for quantities from 50 pcs - 4.56 EUR
Net price for quantities from 100 pcs - 4.25 EURGross price for quantities from 100 pcs - 4.25 EUR