+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRT14

Insulating tube; light grey; silicone; -30÷200°C; Øint: 14mm; L: 1m


Manufacturer: FIX&FASTEN

Manufacturer part number:
SRT14
TME Symbol:
SRT14

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
insulating tube
Colour
light grey
Material
silicone
Operating temperature
-30...200°C
Internal diameter
14mm
Length
1m
Dielectric strength
3.5kV/mm
Wall thickness
0.45mm
Dimensions
Gross weight41.5 g
Certificates
See other products in this category: Electro Insulation tubes FIX&FASTEN,
*
SRT14
655 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.20 USDGross price for quantities from 1 pcs - 6.20 USD
Net price for quantities from 5 pcs - 5.90 USDGross price for quantities from 5 pcs - 5.90 USD
Net price for quantities from 20 pcs - 5.59 USDGross price for quantities from 20 pcs - 5.59 USD
Net price for quantities from 100 pcs - 4.96 USDGross price for quantities from 100 pcs - 4.96 USD
Packaging method by the manufacturer:Bag = 50 pcsBag = 60 pcs