+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SRT6

Insulating tube; silicone; -30÷200°C; light grey; Øint: 6mm; L: 1m


Manufacturer: FIX&FASTEN

Manufacturer part number:
SRT6
TME Symbol:
SRT6

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
insulating tube
Material
silicone
Operating temperature
-30...200°C
Colour
light grey
Internal diameter
6mm
Length
1m
Dielectric strength
3.5kV/mm
Wall thickness
0.45mm
Dimensions
Gross weight19.4 g
Certificates
See other products in this category: Electro Insulation tubes FIX&FASTEN,
*
SRT6
275 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.11 EURGross price for quantities from 1 pcs - 3.11 EUR
Net price for quantities from 5 pcs - 2.83 EURGross price for quantities from 5 pcs - 2.83 EUR
Net price for quantities from 20 pcs - 2.55 EURGross price for quantities from 20 pcs - 2.55 EUR
Net price for quantities from 100 pcs - 2.27 EURGross price for quantities from 100 pcs - 2.27 EUR
Packaging method by the manufacturer:
Bag = 100 pcs