+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS-10GL13T

Microswitch SNAP ACTION; 10A/250VAC; SPDT; Rcont max: 30mΩ; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
SS-10GL13T
TME Symbol:
SS-10GL13T

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SS
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
2.8x0.5mm
Body dimensions
19.8x6.4x10.2mm
Mechanical durability
10000000 cycles
Operating temperature
-25...85°C
Operating Force
1.47N
Lever length
15.8mm
Electrical life
50000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
7.3mm
Gross weight2.055 g
Certificates
EAN code4536854491276
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
SS-10GL13T
0 in TME stock
Net price for quantities from 1 pcs - 2.64 EURGross price for quantities from 1 pcs - 2.64 EUR
Net price for quantities from 20 pcs - 2.46 EURGross price for quantities from 20 pcs - 2.46 EUR
Net price for quantities from 50 pcs - 2.36 EURGross price for quantities from 50 pcs - 2.36 EUR
Net price for quantities from 75 pcs - 2.27 EURGross price for quantities from 75 pcs - 2.27 EUR
Net price for quantities from 100 pcs - 2.21 EURGross price for quantities from 100 pcs - 2.21 EUR
Net price for quantities from 150 pcs - 2.15 EURGross price for quantities from 150 pcs - 2.15 EUR
Net price for quantities from 500 pcs - 2.04 EURGross price for quantities from 500 pcs - 2.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs