+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS-10GLD

Microswitch SNAP ACTION; 10A/250VAC; with lever; SPDT; ON-(ON)


Manufacturer: OMRON Electronic Components

Manufacturer part number:
SS-10GLD
TME Symbol:
SS-10GLD

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SS
Stable positions number
1
IP rating
IP40
Leads
for PCB, straight
Body dimensions
19.8x6.4x10.2mm
Mechanical durability
10000000 cycles
Operating temperature
-25...85°C
Operating Force
1.47N
Lever length
14.5mm
Electrical life
50000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
7.3mm
Gross weight1.775 g
Certificates
EAN code4547648322348
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
SS-10GLD
374 in TME stock
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 10 pcs - 2.74 USDGross price for quantities from 10 pcs - 2.74 USD
Net price for quantities from 25 pcs - 2.51 USDGross price for quantities from 25 pcs - 2.51 USD
Net price for quantities from 50 pcs - 2.36 USDGross price for quantities from 50 pcs - 2.36 USD
Net price for quantities from 75 pcs - 2.27 USDGross price for quantities from 75 pcs - 2.27 USD
Net price for quantities from 100 pcs - 2.20 USDGross price for quantities from 100 pcs - 2.20 USD
Net price for quantities from 500 pcs - 1.89 USDGross price for quantities from 500 pcs - 1.89 USD
Net price for quantities from 1000 pcs - 1.80 USDGross price for quantities from 1000 pcs - 1.80 USD
Net price for quantities from 1500 pcs - 1.75 USDGross price for quantities from 1500 pcs - 1.75 USD
Net price for quantities from 2500 pcs - 1.71 USDGross price for quantities from 2500 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsCardboard = 500 pcs