+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS5FT

Microswitch SNAP ACTION; 3A/250VAC; without lever; SPDT; ON-(ON)


Manufacturer: OMRON Electronic Components

Manufacturer part number:
SS5FT
TME Symbol:
SS-5-FT

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SS
Stable positions number
1
IP rating
IP40
Leads
quick connect terminal
Body dimensions
19.8x6.4x10.2mm
Operating temperature
-25...85°C
Operating Force
0.49N
Terminal pitch
8.8mm
Contact material
silver
Button shape
convex, rectangular
Gross weight1.8 g
Certificates
EAN code4536854068201
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
SS5FT
452 in TME stock
Net price for quantities from 1 pcs - 2.11 EURGross price for quantities from 1 pcs - 2.11 EUR
Net price for quantities from 10 pcs - 1.75 EURGross price for quantities from 10 pcs - 1.75 EUR
Net price for quantities from 25 pcs - 1.35 EURGross price for quantities from 25 pcs - 1.35 EUR
Net price for quantities from 100 pcs - 1.26 EURGross price for quantities from 100 pcs - 1.26 EUR
Net price for quantities from 500 pcs - 1.17 EURGross price for quantities from 500 pcs - 1.17 EUR
Net price for quantities from 2000 pcs - 1.11 EURGross price for quantities from 2000 pcs - 1.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsCardboard = 500 pcs