+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30201

Protective tube; Size: 12; acid resistant steel SS316; natural


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30201
TME Symbol:
SSC12-SS316-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
12
Material
acid resistant steel SS316
Colour
natural
Manufacturer series
HelaGuard SSC
Resistance to
corrosion, mechanical stesses, temperature
Internal diameter
10mm
Bending radius
40mm
Package contents
25m
Operating temperature
-100...600°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight143.192 g
Certificates
EAN code4031026305967
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-30201
25 in TME stock
Amount (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 m - 13.86 EURGross price for quantities from 25 m - 13.86 EUR
Net price for quantities from 50 m - 12.41 EURGross price for quantities from 50 m - 12.41 EUR
Net price for quantities from 100 m - 11.11 EURGross price for quantities from 100 m - 11.11 EUR
Packaging method by the manufacturer:
Reel = 25 m