+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30205

Protective tube; Size: 32; acid resistant steel SS316; natural


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30205
TME Symbol:
SSC32-SS316-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
32
Material
acid resistant steel SS316
Colour
natural
Manufacturer series
HelaGuard SSC
Resistance to
corrosion, mechanical stesses, temperature
Internal diameter
28.1mm
Bending radius
70mm
Package contents
25m
Operating temperature
-100...600°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight340 g
Certificates
EAN code4031026306001
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-30205
0 in TME stock
Amount (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 m - 36.27 USDGross price for quantities from 25 m - 36.27 USD
Net price for quantities from 50 m - 32.24 USDGross price for quantities from 50 m - 32.24 USD
Net price for quantities from 100 m - 29.22 USDGross price for quantities from 100 m - 29.22 USD