+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSG-5H

Microswitch SNAP ACTION; 3A/250VAC; 4A/30VDC; without lever


Manufacturer: OMRON Electronic Components

Manufacturer part number:
SSG-5H
TME Symbol:
SSG-5H

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SSG
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
19.8x6.4x10.2mm
Mechanical durability
10000000 cycles
Operating temperature
-25...125°C
Operating Force
1.5N
Electrical life
200000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
7.2mm
Gross weight1.76 g
Certificates
EAN code4536854062988
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
SSG-5H
43 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 25 pcs - 1.65 USDGross price for quantities from 25 pcs - 1.65 USD
Net price for quantities from 50 pcs - 1.51 USDGross price for quantities from 50 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.37 USD
Net price for quantities from 200 pcs - 1.26 USDGross price for quantities from 200 pcs - 1.26 USD
Net price for quantities from 300 pcs - 1.22 USDGross price for quantities from 300 pcs - 1.22 USD
Net price for quantities from 400 pcs - 1.20 USDGross price for quantities from 400 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs