+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSG-5L2T

Microswitch SNAP ACTION; 3A/250VAC; 4A/30VDC; SPDT; ON-(ON); SSG


Manufacturer: OMRON Electronic Components

Manufacturer part number:
SSG-5L2T
TME Symbol:
SSG-5L2T

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 30V DC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SSG
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
2.8x0.5mm
Body dimensions
19.8x6.4x10.2mm
Mechanical durability
10000000 cycles
Operating temperature
-25...125°C
Operating Force
1.5N
Lever length
17.41mm
Electrical life
200000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
7.2mm
Gross weight2.45 g
Certificates
EAN code4536854063190
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
SSG-5L2T
226 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 10 pcs - 2.57 USDGross price for quantities from 10 pcs - 2.57 USD
Net price for quantities from 25 pcs - 2.38 USDGross price for quantities from 25 pcs - 2.38 USD
Net price for quantities from 50 pcs - 2.24 USDGross price for quantities from 50 pcs - 2.24 USD
Net price for quantities from 75 pcs - 2.16 USDGross price for quantities from 75 pcs - 2.16 USD
Net price for quantities from 90 pcs - 2.12 USDGross price for quantities from 90 pcs - 2.12 USD
Net price for quantities from 180 pcs - 2.00 USDGross price for quantities from 180 pcs - 2.00 USD
Net price for quantities from 270 pcs - 1.95 USDGross price for quantities from 270 pcs - 1.95 USD
Net price for quantities from 540 pcs - 1.84 USDGross price for quantities from 540 pcs - 1.84 USD
Net price for quantities from 1080 pcs - 1.75 USDGross price for quantities from 1080 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 90 pcsCardboard = 450 pcs