+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST22GD00

Switch: toggle; Pos: 2; DPDT; ON-ON; 15A/277VAC; ST2; 0÷85°C; UL94V-0

Manufacturer: E-SWITCH

Manufacturer part number:
ST22GD00
TME Symbol:
ST22GD00

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
15A / 277V AC
Leads
for soldering
Manufacturer series
ST2
Operating temperature
0...85°C
Kind of toggle
round
Mounting hole dimensions
Ø12mm
Max. contact resistance:
50mΩ
Body dimensions
34x19.5x24.3mm
Electrical life
6000 cycles
Actuator material
brass
Contact plating
silver plated
Min. insulation resistance
2MΩ
Contact material
copper
Mounting
on panel
Lever plating
nickel plated
Illumination
none
Flammability rating
UL94V-0
Button marking
blank
Lever length
17.8mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
ST22GD00
0 in TME stock
Net price for quantities from 1000 pcs - 6.58 EURGross price for quantities from 1000 pcs - 6.58 EUR
No. of pieces (Multiplicity: 1 000)