+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SUL842070

Relay: solid state; Ucntrl: 3÷32VDC; 25A; 12÷275VAC; SUL; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SUL842070
TME Symbol:
SUL842070

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
25A
Switched voltage
12...275V AC
Manufacturer series
SUL
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
22.5x90x98mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-55...100°C
Related items
ESUC0450, ESUC0480
Gross weight251.3 g
Certificates
EAN code3760283307506
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SUL842070
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 57.57 EURGross price for quantities from 1 pcs - 57.57 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs