+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SUL842970

Relay: solid state; Ucntrl: 160÷240VAC; 25A; 12÷275VAC; SUL; IP20


Manufacturer: CELDUC

Manufacturer part number:
SUL842970
TME Symbol:
SUL842970

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
160...240V AC
Max. operating current
25A
Switched voltage
12...275V AC
Manufacturer series
SUL
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
22.5x90x98mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-55...100°C
Related items
ESUC0450, ESUC0480
Gross weight246.57 g
Certificates
EAN code3760283307483
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SUL842970
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 53.08 GBPGross price for quantities from 1 pcs - 53.08 GBP
Net price for quantities from 5 pcs - 42.47 GBPGross price for quantities from 5 pcs - 42.47 GBP
Net price for quantities from 10 pcs - 39.82 GBPGross price for quantities from 10 pcs - 39.82 GBP