+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SUL865770

Relay: solid state; Ucntrl: 18÷30VAC,18÷30VDC; 32A; 24÷510VAC; SUL


Manufacturer: CELDUC

Manufacturer part number:
SUL865770
TME Symbol:
SUL865770

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
18...30V AC, 18...30V DC
Max. operating current
32A
Switched voltage
24...510V AC
Manufacturer series
SUL
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
22.5x90x98mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-55...100°C
Related items
ESUC0450, ESUC0480
Gross weight222 g
Certificates
EAN code3760283307469
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SUL865770
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 82.81 EURGross price for quantities from 1 pcs - 82.81 EUR
Net price for quantities from 5 pcs - 66.58 EURGross price for quantities from 5 pcs - 66.58 EUR
Net price for quantities from 10 pcs - 62.43 EURGross price for quantities from 10 pcs - 62.43 EUR
Net price for quantities from 38 pcs - 58.26 EURGross price for quantities from 38 pcs - 58.26 EUR