+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SUL865970

Relay: solid state; Ucntrl: 160÷240VAC; 32A; 24÷510VAC; SUL; IP20


Manufacturer: CELDUC

Manufacturer part number:
SUL865970
TME Symbol:
SUL865970

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
160...240V AC
Max. operating current
32A
Switched voltage
24...510V AC
Manufacturer series
SUL
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
22.5x90x98mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-55...100°C
Related items
ESUC0450, ESUC0480
Gross weight251.11 g
Certificates
EAN code3760283307452
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SUL865970
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 87.80 USDGross price for quantities from 1 pcs - 87.80 USD
Net price for quantities from 5 pcs - 70.25 USDGross price for quantities from 5 pcs - 70.25 USD
Net price for quantities from 10 pcs - 65.85 USDGross price for quantities from 10 pcs - 65.85 USD
Packaging method by the manufacturer:Cardboard = 5 pcs