+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SUL965460

Relay: solid state; Ucntrl: 3.5÷32VDC; 32A; 24÷600VAC; SUL; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SUL965460
TME Symbol:
SUL965460

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
32A
Switched voltage
24...600V AC
Manufacturer series
SUL
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
22.5x90x98mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-55...100°C
Related items
ESUC0450, ESUC0480
Gross weight247.5 g
Certificates
EAN code3760283307414
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SUL965460
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 86.30 USDGross price for quantities from 1 pcs - 86.30 USD
Net price for quantities from 5 pcs - 69.04 USDGross price for quantities from 5 pcs - 69.04 USD
Net price for quantities from 10 pcs - 64.73 USDGross price for quantities from 10 pcs - 64.73 USD