+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SV4F23SS-311

Switch: vandal resistant; SPST-NO; SV4; 2A/36VDC; IP67; OFF-(ON)


Manufacturer: E-SWITCH

Manufacturer part number:
SV4F23SS-311
TME Symbol:
SV4F23SS-311

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Contacts configuration
SPST-NO
Manufacturer series
SV4
DC contacts rating @R
2A / 36V DC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
red
Illumination voltage
2V DC
Leads
for soldering
Button shape
flat, round
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
stainless steel
Actuator colour
silver
Mounting
on panel
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
SV4F23SS-311
0 in TME stock
No. of pieces (Multiplicity: 35)
Minimum order quantity: 105.
Multiplicity: 35.
Net price for quantities from 105 pcs - 9.39 EURGross price for quantities from 105 pcs - 9.39 EUR
Net price for quantities from 280 pcs - 8.97 EURGross price for quantities from 280 pcs - 8.97 EUR
Net price for quantities from 525 pcs - 8.68 EURGross price for quantities from 525 pcs - 8.68 EUR