+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SW961230

Relay: solid state; 4.5A; Uswitch: 24÷500VAC; 3-phase,reversing


Manufacturer: CELDUC

Manufacturer part number:
SW961230
TME Symbol:
SW961230

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
12...30V DC
Max. operating current
4.5A
Switched voltage
24...500V AC
Relay variant
3-phase, reversing
Switching method
instantaneous switching
Body dimensions
84.3x100x72mm
IP rating
IP20
Manufacturer series
SW
Max motor power
1.5kW
Operating temperature
-40...100°C
Gross weight940.29 g
Certificates
EAN code3760283306172
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SW961230
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 422.67 EURGross price for quantities from 1 pcs - 422.67 EUR
Net price for quantities from 5 pcs - 339.83 EURGross price for quantities from 5 pcs - 339.83 EUR
Net price for quantities from 10 pcs - 318.59 EURGross price for quantities from 10 pcs - 318.59 EUR