+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | C&K | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
Switching method | ON-ON | |
AC contacts rating @R | 20mA / 20V AC | |
DC contacts rating @R | 20mA / 20V DC | |
Leads | angled, for PCB | |
Operating temperature | -30...85°C | |
Kind of toggle | round | |
Mounting hole dimensions | Ø6.35mm | |
Knob height | 9.4mm | |
Body dimensions | 8.13x5.08x8.64mm | |
Electrical life | 60000 cycles | |
Contact plating | gold-plated |