+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T115DAULCSAFJ

Switch: toggle; Pos: 2; SPDT; ON-ON; 15A/250VAC; 15A/30VDC; -25÷85°C

Manufacturer: PANASONIC

Manufacturer part number:
T115DAULCSAFJ

Alternative designations: WD11019F

TME Symbol:
T115DAULCSAFJ

Specification

Manufacturer
PANASONIC
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
15A / 30V DC
Leads
for soldering
Operating temperature
-25...85°C
Kind of toggle
round
Body dimensions
29x15.8x47.2mm
Electrical life
30000 cycles
Mechanical durability
50000 cycles
Contact material
silver alloy
Gross weight27 g
Certificates
See other products in this category: Toggle Switches PANASONIC,
*
T115DAULCSAFJ
0 in TME stock
Net price for quantities from 200 pcs - 9.20 USDGross price for quantities from 200 pcs - 9.20 USD
No. of pieces (Multiplicity: 200)
Packaging method by the manufacturerCardboard = 20 pcs