+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-02360

Cable tie; L: 145mm; W: 2.5mm; black; polyamide; 80N; Ømax: 35mm; T


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-02360
TME Symbol:
T18I-UVBK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
145mm
Tie width
2.5mm
Colour
black
Tie material
polyamide
Tie strength
80N
Loop diameter max
35mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T
Resistance to
UV rays
Gross weight0.41 g
Certificates
EAN code4031026104539
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-02360
3500 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Packaging method by the manufacturer:Bag = 100 pcs