+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

111-02160

Cable tie; L: 205mm; W: 2.5mm; polyamide; black; 80N; Ømax: 55mm; T


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-02160
TME Symbol:
T18L-UVBK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
205mm
Tie width
2.5mm
Tie material
polyamide
Colour
black
Tie strength
80N
Loop diameter max
55mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T
Resistance to
UV rays
Gross weight0.585 g
Certificates
EAN code4031026104447
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-02160
23200 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.08 EUR
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.06 EUR
Packaging method by the manufacturer:Bag = 100 pcs