+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T25F-C

Spiral wrapping; Øbundle : 4.8÷50.8mm; polyetylene; natural


Manufacturer: PANDUIT

Manufacturer part number:
T25F-C
TME Symbol:
T25F-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
spiral wrapping
Bundle diameter
4.8...50.8mm
Material
polyetylene
Colour
natural
Length
30m
Cable accessories application
binding cables into bundles, wires protection against damage
Flammability rating
UL94HB
Operating temperature
-40...50°C
Gross weight800.5 g
Certificates
See other products in this category: Protective tubes PANDUIT,
*
T25F-C
0 in TME stock
Net price for quantities from 1 rol - 47.39 EURGross price for quantities from 1 rol - 47.39 EUR
Net price for quantities from 5 rol - 43.45 EURGross price for quantities from 5 rol - 43.45 EUR
Net price for quantities from 10 rol - 38.19 EURGross price for quantities from 10 rol - 38.19 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.