+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

111-03570

Cable tie; L: 290mm; W: 3.5mm; polyamide; black; 135N; Ømax: 80mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-03570
TME Symbol:
T30LL-UVBK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
290mm
Tie width
3.5mm
Tie material
polyamide
Colour
black
Tie strength
135N
Loop diameter max
80mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T
Resistance to
UV rays
Gross weight1.37 g
Certificates
EAN code5022660321108
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-03570
4000 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.15 GBPGross price for quantities from 100 pcs - 0.15 GBP
Net price for quantities from 500 pcs - 0.14 GBPGross price for quantities from 500 pcs - 0.14 GBP
Net price for quantities from 1000 pcs - 0.13 GBPGross price for quantities from 1000 pcs - 0.13 GBP
Packaging method by the manufacturer:Bag = 100 pcs