+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-00698

Cable tie; L: 150mm; W: 4.7mm; blue; E/TFE; 133.3N; Ømax: 36mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-00698
TME Symbol:
T30R-ETFE-BU-C1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.15m
Tie width
4.7mm
Colour
blue
Tie material
E/TFE
Tie strength
133.3N
Loop diameter max
36mm
Flammability rating
UL94V-0
Operating temperature
-80...170°C
Thickness
1.2mm
Resistance to
temperature
Gross weight1.05 g
Certificates
EAN code4944387127416
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-00698
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 1.37 EURGross price for quantities from 100 pcs - 1.37 EUR
Net price for quantities from 500 pcs - 1.23 EURGross price for quantities from 500 pcs - 1.23 EUR
Net price for quantities from 1000 pcs - 1.06 EURGross price for quantities from 1000 pcs - 1.06 EUR
Packaging method by the manufacturer:Bag = 100 pcs