+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-00732

Cable tie; L: 201mm; W: 4.7mm; blue; E/TFE; 222.3N; Ømax: 50mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-00732
TME Symbol:
T50R-ETFE-BU-C1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
201mm
Tie width
4.7mm
Colour
blue
Tie material
E/TFE
Tie strength
222.3N
Loop diameter max
50mm
Flammability rating
UL94V-0
Operating temperature
-80...170°C
Thickness
1.5mm
Resistance to
temperature
Gross weight2.45 g
Certificates
EAN code4944387133417
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-00732
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 1.67 EURGross price for quantities from 100 pcs - 1.67 EUR
Net price for quantities from 500 pcs - 1.47 EURGross price for quantities from 500 pcs - 1.47 EUR
Net price for quantities from 1000 pcs - 1.31 EURGross price for quantities from 1000 pcs - 1.31 EUR
Packaging method by the manufacturer:Bag = 100 pcs