+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-08290

Cable tie; L: 300mm; W: 4.7mm; polyamide; black; 355N; Ømax: 85mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-08290
TME Symbol:
T80I-UVBK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.3m
Tie width
4.7mm
Tie material
polyamide
Colour
black
Tie strength
355N
Loop diameter max
85mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T
Resistance to
UV rays
Gross weight1.957 g
Certificates
EAN code4031026106250
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-08290
16700 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.16 EUR
Net price for quantities from 500 pcs - 0.15 EURGross price for quantities from 500 pcs - 0.15 EUR
Net price for quantities from 1000 pcs - 0.13 EURGross price for quantities from 1000 pcs - 0.13 EUR
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 5 000 pcs