+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TA1-1A-DC-4

Switch: toggle; Pos: 2; SPST; ON-OFF; 20A/12VDC; Leads: M3 screws


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TA1-1A-DC-4
TME Symbol:
TA1-1A-DC-4

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
DC contacts rating @R
20A / 12V DC
Leads
M3 screws
Manufacturer series
TA/TA1
Operating temperature
0...65°C
Max. contact resistance:
50mΩ
Mounting
on panel
Gross weight23.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TA1-1A-DC-4
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.66 EURGross price for quantities from 1 pcs - 3.66 EUR
Net price for quantities from 25 pcs - 3.25 EURGross price for quantities from 25 pcs - 3.25 EUR
Net price for quantities from 50 pcs - 3.05 EURGross price for quantities from 50 pcs - 3.05 EUR
Net price for quantities from 100 pcs - 2.84 EURGross price for quantities from 100 pcs - 2.84 EUR
Packaging method by the manufacturer:Bag = 5 pcs