+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TA1-1F-DC-4

Switch: toggle; Pos: 3; SPDT; ON-OFF-ON; 20A/12VDC; Leads: M3 screws


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TA1-1F-DC-4
TME Symbol:
TA1-1F-DC-4

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SPDT
Switching method
ON-OFF-ON
DC contacts rating @R
20A / 12V DC
Leads
M3 screws
Manufacturer series
TA/TA1
Operating temperature
0...65°C
Max. contact resistance:
50mΩ
Mounting
on panel
Gross weight24.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TA1-1F-DC-4
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 4.74 USD
Net price for quantities from 25 pcs - 4.21 USDGross price for quantities from 25 pcs - 4.21 USD
Net price for quantities from 50 pcs - 3.94 USDGross price for quantities from 50 pcs - 3.94 USD
Net price for quantities from 100 pcs - 3.69 USDGross price for quantities from 100 pcs - 3.69 USD