+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TA2-1A-AC-5

Switch: toggle; Pos: 2; SPST; ON-OFF; 20A/125VAC; Leads: connectors

Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TA2-1A-AC-5
TME Symbol:
TA2-1A-AC-5

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
20A / 125V AC
Leads
connectors
Manufacturer series
TA/TA2
Operating temperature
0...65°C
Max. contact resistance:
50mΩ
Leads dimensions
4.8x0.8mm
Gross weight22.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS
*
TA2-1A-AC-5
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Bag = 5 pcs