+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TA2-1A-DC-6-L

Switch: toggle; SPST; ON-OFF; 21A/14VDC; Leads: screw; TA/TA2; 50mΩ


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TA2-1A-DC-6-L
TME Symbol:
TA2-1A-DC-6-L

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
DC contacts rating @R
21A / 14V DC
Leads
screw
Manufacturer series
TA/TA2
Operating temperature
0...65°C
Max. contact resistance:
50mΩ
Mounting
on panel
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TA2-1A-DC-6-L
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.11 EURGross price for quantities from 1 pcs - 8.11 EUR
Net price for quantities from 25 pcs - 7.21 EURGross price for quantities from 25 pcs - 7.21 EUR
Net price for quantities from 50 pcs - 6.76 EURGross price for quantities from 50 pcs - 6.76 EUR
Net price for quantities from 100 pcs - 6.31 EURGross price for quantities from 100 pcs - 6.31 EUR