+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TA2-1G-AC-6

Switch: toggle; Pos: 3; SPDT; (ON)-OFF-(ON); 20A/125VAC; TA/TA2

Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TA2-1G-AC-6
TME Symbol:
TA2-1G-AC-6

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SPDT
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
20A / 125V AC
Leads
screw
Manufacturer series
TA/TA2
Operating temperature
0...65°C
Max. contact resistance:
50mΩ
Gross weight23.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS
*
TA2-1G-AC-6
Product withdrawn from the offer
Use the specification table below to search for similar products