+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C10050

Wire; 10x0.5mm2; shielded,braid made of copper wires; black; 49V


Manufacturer: TASKER

Manufacturer part number:
C10050
TME Symbol:
TAS-C10050

Specification

Manufacturer
TASKER
Type of wire
data transmission
Cable structure
10x0.5mm2
Core structure
stranded
Kind of core
OFC
Number of cores
10
Core section
0.5mm2
Core marking
colours without colour repetition
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC FirestoP®
Insulation colour
black
Rated voltage
49V
Kind of material
no flame propagation
Operating temperature
-15...70°C
Package contents
100m
Cable external diameter
10.2mm
CPR standard
Eca
Earth core
none
Trade name
multi core cable
Gross weight173.843 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded TASKER,
*
C10050
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 7.22 GBPGross price for quantities from 1 m - 7.22 GBP
Net price for quantities from 25 m - 5.91 GBPGross price for quantities from 25 m - 5.91 GBP
Net price for quantities from 50 m - 5.25 GBPGross price for quantities from 50 m - 5.25 GBP
Net price for quantities from 100 m - 4.59 GBPGross price for quantities from 100 m - 4.59 GBP
Packaging method by the manufacturer:Reel = 100 m