+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C103TN

Wire: loudspeaker cable; 2x0.22mm2; stranded; tinned,OFC


Manufacturer: TASKER

Manufacturer part number:
C103TN
TME Symbol:
TAS-C103TN

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x0.22mm2
Core structure
stranded
Kind of core
OFC, tinned
Insulation colour
transparent
Shield structure
unshielded
Wire insulation material
PVC
Number of cores
2
Core section
0.22mm2
Cable outside dimensions
1.8x3.7mm
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight11.112 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
C103TN
3107 in TME stock
Net price for quantities from 1 m - 0.71 USDGross price for quantities from 1 m - 0.71 USD
Net price for quantities from 25 m - 0.58 USDGross price for quantities from 25 m - 0.58 USD
Net price for quantities from 50 m - 0.53 USDGross price for quantities from 50 m - 0.53 USD
Net price for quantities from 100 m - 0.46 USDGross price for quantities from 100 m - 0.46 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.