+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C104

Wire: loudspeaker cable; 4x1mm2; stranded; OFC; unshielded; PVC


Manufacturer: TASKER

Manufacturer part number:
C104
TME Symbol:
TAS-C104

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
4x1mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black, blue, red, white
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
4
Core section
1mm2
Cable outside dimensions
3x12mm
CPR standard
no classification
Core marking
colours without colour repetition
Earth core
none
Operating temperature
-15...70°C
Gross weight68.67 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
C104
111 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 3.31 EURGross price for quantities from 1 m - 3.31 EUR
Net price for quantities from 25 m - 2.98 EURGross price for quantities from 25 m - 2.98 EUR
Net price for quantities from 50 m - 2.65 EURGross price for quantities from 50 m - 2.65 EUR
Net price for quantities from 100 m - 2.32 EURGross price for quantities from 100 m - 2.32 EUR