+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C110

Wire; 10x0.35mm2; unshielded; 49V; 100m; OFC; stranded


Manufacturer: TASKER

Manufacturer part number:
C110
TME Symbol:
TAS-C110

Specification

Manufacturer
TASKER
Type of wire
assembly
Cable structure
10x0.35mm2
Shield structure
unshielded
Rated voltage
49V
Wire insulation material
PVC
Package contents
100m
Kind of core
OFC
Core structure
stranded
Number of cores
10
Core section
0.35mm2
Core marking
colours without colour repetition
Cable external diameter
6.3mm
Operating temperature
-15...70°C
Earth core
none
CPR standard
no classification
Trade name
multi core cable
Gross weight53.999 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded TASKER,
*
C110
36 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 3.71 USDGross price for quantities from 1 m - 3.71 USD
Net price for quantities from 25 m - 3.19 USDGross price for quantities from 25 m - 3.19 USD
Net price for quantities from 50 m - 2.83 USDGross price for quantities from 50 m - 2.83 USD
Net price for quantities from 100 m - 2.47 USDGross price for quantities from 100 m - 2.47 USD