+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C114 GRAY

Wire: microphone cable; 2x0.25mm2; grey; OFC; -15÷70°C; Øcable: 6mm


Manufacturer: TASKER

Manufacturer part number:
C114 GRAY
TME Symbol:
TAS-C114-GRAY

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
2x0.25mm2
Insulation colour
grey
Core structure
stranded
Kind of core
OFC
Core section
0.25mm2
Operating temperature
-15...70°C
Wire cross-section shape
round
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
6mm
Cable application
audio playback
Gross weight48.484 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
C114 GRAY
369 in TME stock
Net price for quantities from 1 m - 1.63 EURGross price for quantities from 1 m - 1.63 EUR
Net price for quantities from 25 m - 1.41 EURGross price for quantities from 25 m - 1.41 EUR
Net price for quantities from 50 m - 1.27 EURGross price for quantities from 50 m - 1.27 EUR
Net price for quantities from 100 m - 1.14 EURGross price for quantities from 100 m - 1.14 EUR
Net price for quantities from 200 m - 0.99 EURGross price for quantities from 200 m - 0.99 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.