+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C116

Wire: microphone cable; 4x0.14mm2; black; OFC; -15÷70°C


Manufacturer: TASKER

Manufacturer part number:
C116
TME Symbol:
TAS-C116

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
4x0.14mm2
Insulation colour
black
Core structure
stranded
Kind of core
OFC
Core section
0.14mm2
Operating temperature
-15...70°C
Wire cross-section shape
round
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Package contents
100m
Number of cores
4
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
5.2mm
Gross weight46.461 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
C116
243 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 2.04 GBPGross price for quantities from 1 m - 2.04 GBP
Net price for quantities from 25 m - 1.76 GBPGross price for quantities from 25 m - 1.76 GBP
Net price for quantities from 50 m - 1.56 GBPGross price for quantities from 50 m - 1.56 GBP
Net price for quantities from 100 m - 1.37 GBPGross price for quantities from 100 m - 1.37 GBP