+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C117

Wire: microphone cable; 2x0.1mm2; black; tinned,OFC; -15÷70°C

Manufacturer: TASKER

Manufacturer part number:
C117
TME Symbol:
TAS-C117

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
2x0.1mm2
Insulation colour
black
Core structure
stranded
Kind of core
OFC, tinned
Core section
0.1mm2
Operating temperature
-15...70°C
Cable outside dimensions
1.9x4mm
Wire cross-section shape
flat
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Package contents
200m
Number of cores
2
Rated voltage
49V AC
CPR standard
no classification
Gross weight14.375 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
C117
646 in TME stock
Net price for quantities from 1 m - 1.41 EURGross price for quantities from 1 m - 1.41 EUR
Net price for quantities from 25 m - 1.25 EURGross price for quantities from 25 m - 1.25 EUR
Net price for quantities from 50 m - 1.06 EURGross price for quantities from 50 m - 1.06 EUR
Net price for quantities from 100 m - 0.96 EURGross price for quantities from 100 m - 0.96 EUR
Net price for quantities from 200 m - 0.83 EURGross price for quantities from 200 m - 0.83 EUR
Amount (Multiplicity: 1)