+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C185

Wire; 4x2x0.22mm2; tinned copper braid; PVC; grey; 49V; 100m


Manufacturer: TASKER

Manufacturer part number:
C185
TME Symbol:
TAS-C185

Specification

Manufacturer
TASKER
Type of wire
data transmission
Cable structure
4x2x0.22mm2
Core structure
stranded
Kind of core
OFC, tinned
Number of cores
8
No. of pairs
4
Core section
0.22mm2
Shield structure
tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
49V
Operating temperature
-15...70°C
Package contents
100m
Cable external diameter
6.8mm
Gross weight40 g
Certificates
See other products in this category: Multicore Cables - Shielded TASKER,
*
C185
0 in TME stock
Net price for quantities from 10 m - 3.10 EURGross price for quantities from 10 m - 3.10 EUR
Net price for quantities from 50 m - 2.80 EURGross price for quantities from 50 m - 2.80 EUR
Net price for quantities from 100 m - 2.61 EURGross price for quantities from 100 m - 2.61 EUR
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.