+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C211

Wire; LiY-CY; 3x0.25mm2; shielded,tinned copper braid; PVC; grey


Manufacturer: TASKER

Manufacturer part number:
C211
TME Symbol:
TAS-C211

Specification

Manufacturer
TASKER
Type of wire
data transmission
Kind of cable
LiY-CY
Cable structure
3x0.25mm2
Core structure
stranded
Kind of core
OFC
Number of cores
3
Core diameter
23AWG
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
49V AC
Operating temperature
-15...70°C
Package contents
100m
Cable external diameter
4.7mm
CPR standard
no classification
Trade name
multi core cable
Cable application
  • data transmission
  • industrial electronics
Gross weight36.66 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded TASKER,
*
C211
55 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 m - 1.12 USDGross price for quantities from 1 m - 1.12 USD
Net price for quantities from 25 m - 1.00 USDGross price for quantities from 25 m - 1.00 USD
Net price for quantities from 50 m - 0.90 USDGross price for quantities from 50 m - 0.90 USD
Net price for quantities from 100 m - 0.83 USDGross price for quantities from 100 m - 0.83 USD
Packaging method by the manufacturer:Reel = 100 m