+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TAS-C235R

Wire: loudspeaker cable; 1x6mm2; stranded; OFC; red; PVC; 49V


Manufacturer: TASKER

Manufacturer part number: -
TME Symbol:
TAS-C235R

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
1x6mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
red
Wire insulation material
PVC
Package contents
50m
Number of cores
1
Core section
6mm2
Cable external diameter
7mm
Rated voltage
49V
Flexibility class
6
Operating temperature
-15...70°C
Gross weight101.885 g
Certificates
See other products in this category: Speaker Cables TASKER,
*
TAS-C235R
97 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 6.39 EURGross price for quantities from 1 m - 6.39 EUR
Net price for quantities from 10 m - 5.47 EURGross price for quantities from 10 m - 5.47 EUR
Net price for quantities from 25 m - 4.87 EURGross price for quantities from 25 m - 4.87 EUR
Net price for quantities from 50 m - 4.26 EURGross price for quantities from 50 m - 4.26 EUR